
B32924C3225M026 | |
|---|---|
DigiKey Part Number | 495-B32924C3225M026-ND |
Manufacturer | |
Manufacturer Product Number | B32924C3225M026 |
Description | FILM CAP MKP X2 2.2UF 20% 305VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.551" W (31.50mm x 14.00mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Termination | PC Pins - Long Leads | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹187.30000 | ₹187.30 |
| 10 | ₹127.29200 | ₹1,272.92 |
| 50 | ₹103.34320 | ₹5,167.16 |
| 150 | ₹92.23553 | ₹13,835.33 |
| 600 | ₹82.32052 | ₹49,392.31 |
| 1,050 | ₹79.29241 | ₹83,257.03 |
| 2,550 | ₹75.36482 | ₹1,92,180.29 |
| 5,100 | ₹72.90854 | ₹3,71,833.55 |