


B32926C3475M000 | |
|---|---|
DigiKey Part Number | 495-1894-ND |
Manufacturer | |
Manufacturer Product Number | B32926C3475M000 |
Description | CAP FILM 4.7UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32926C3475M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.709" W (41.50mm x 18.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹348.52000 | ₹348.52 |
| 10 | ₹247.87500 | ₹2,478.75 |
| 50 | ₹207.65560 | ₹10,382.78 |
| 180 | ₹186.42894 | ₹33,557.21 |
| 540 | ₹173.40880 | ₹93,640.75 |
| 1,080 | ₹167.03245 | ₹1,80,395.05 |
| 2,520 | ₹160.74511 | ₹4,05,077.68 |
| 5,040 | ₹156.60259 | ₹7,89,277.05 |