33000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41231B4339M000

DigiKey Part Number
B41231B4339M000-ND
Manufacturer
Manufacturer Product Number
B41231B4339M000
Description
CAP ALUM 33000UF 20% 16V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
6.41 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹400.70000₹400.70
10₹274.06000₹2,740.60
60₹216.92150₹13,015.29
120₹201.17308₹24,140.77
540₹175.54517₹94,794.39
1,020₹167.45616₹1,70,805.28
2,520₹165.12189₹4,16,107.16
Manufacturers Standard Package