
B41252A0188M000 | |
|---|---|
DigiKey Part Number | B41252A0188M000-ND |
Manufacturer | |
Manufacturer Product Number | B41252A0188M000 |
Description | CAP ALUM 1800UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.866" Dia (22.00mm) |
Capacitance | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 80 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹383.93000 | ₹383.93 |
| 10 | ₹262.03900 | ₹2,620.39 |
| 50 | ₹211.51360 | ₹10,575.68 |
| 160 | ₹186.31375 | ₹29,810.20 |
| 640 | ₹164.92466 | ₹1,05,551.78 |
| 1,120 | ₹158.30388 | ₹1,77,300.35 |
| 2,560 | ₹156.40906 | ₹4,00,407.19 |