
B41252A8109M060 | |
|---|---|
DigiKey Part Number | 495-B41252A8109M060-ND |
Manufacturer | |
Manufacturer Product Number | B41252A8109M060 |
Description | SNAP-IN 10000UF 63V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41252A8109M060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.74 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹689.58000 | ₹689.58 |
| 10 | ₹515.03900 | ₹5,150.39 |
| 60 | ₹439.20117 | ₹26,352.07 |
| 120 | ₹418.69250 | ₹50,243.10 |
| 540 | ₹385.79867 | ₹2,08,331.28 |
| 1,020 | ₹375.55054 | ₹3,83,061.55 |
| 2,520 | ₹363.79001 | ₹9,16,750.83 |