100000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9.5mOhm @ 100Hz 12000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41456B5100M000

DigiKey Part Number
B41456B5100M000-ND
Manufacturer
Manufacturer Product Number
B41456B5100M000
Description
CAP ALUM 100000UF 20% 25V SCREW
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9.5mOhm @ 100Hz 12000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
9.5mOhm @ 100Hz
Lifetime @ Temp.
12000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
16 A @ 100 Hz
Impedance
7.6 mOhms
Lead Spacing
0.874" (22.20mm)
Size / Dimension
2.032" Dia (51.60mm)
Height - Seated (Max)
4.201" (106.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
72₹2,392.14931₹1,72,234.75
Manufacturers Standard Package