
B41458B5100M000 | |
|---|---|
DigiKey Part Number | B41458B5100M000-ND |
Manufacturer | |
Manufacturer Product Number | B41458B5100M000 |
Description | CAP ALUM 100000UF 20% 25V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9.5mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 9.5mOhm @ 100Hz | |
Lifetime @ Temp. | 12000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 16 A @ 100 Hz | |
Impedance | 7.6 mOhms | |
Lead Spacing | 0.874" (22.20mm) | |
Size / Dimension | 2.032" Dia (51.60mm) | |
Height - Seated (Max) | 4.201" (106.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | ₹2,392.14931 | ₹1,72,234.75 |