
B41799A5708Q001 | |
|---|---|
DigiKey Part Number | 495-B41799A5708Q001-ND |
Manufacturer | |
Manufacturer Product Number | B41799A5708Q001 |
Description | 25V, 7000F (Q), D18X39 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - Mounting Ring - 4 Lead 37mOhm @ 100Hz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 37mOhm @ 100Hz | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 12 A @ 10 kHz | |
Lead Spacing | 0.364" (9.25mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Mounting Ring - 4 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹850.79000 | ₹850.79 |
| 10 | ₹607.48000 | ₹6,074.80 |
| 50 | ₹507.09960 | ₹25,354.98 |
| 200 | ₹449.24970 | ₹89,849.94 |
| 600 | ₹427.29818 | ₹2,56,378.91 |