
B41799A7188Q001 | |
|---|---|
DigiKey Part Number | 495-B41799A7188Q001-ND |
Manufacturer | |
Manufacturer Product Number | B41799A7188Q001 |
Description | 35V, 1800F (Q), D16X25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.8 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - Mounting Ring - 4 Lead 115mOhm @ 100Hz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 115mOhm @ 100Hz | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 6 A @ 10 kHz | |
Lead Spacing | 0.325" (8.25mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Mounting Ring - 4 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹530.23000 | ₹530.23 |
| 10 | ₹368.64400 | ₹3,686.44 |
| 50 | ₹301.64300 | ₹15,082.15 |
| 300 | ₹254.17723 | ₹76,253.17 |
| 600 | ₹241.11567 | ₹1,44,669.40 |
| 1,200 | ₹236.02616 | ₹2,83,231.39 |