4.9 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - Mounting Ring - 4 Lead 37mOhm @ 100Hz 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41799A7498Q001

DigiKey Part Number
495-B41799A7498Q001-ND
Manufacturer
Manufacturer Product Number
B41799A7498Q001
Description
35V, 4900F (Q), D18X39
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.9 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - Mounting Ring - 4 Lead 37mOhm @ 100Hz 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
37mOhm @ 100Hz
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
12 A @ 10 kHz
Lead Spacing
0.364" (9.25mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.634" (41.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Mounting Ring - 4 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹893.65000₹893.65
10₹639.72200₹6,397.22
50₹535.09260₹26,754.63
200₹474.78735₹94,957.47
600₹454.09382₹2,72,456.29
Manufacturers Standard Package