220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 750mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41821A9227M000

DigiKey Part Number
495-6051-ND
Manufacturer
Manufacturer Product Number
B41821A9227M000
Description
CAP ALUM 220UF 20% 100V RADIAL
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 750mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
750mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
620 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,707
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹101.57000₹101.57
10₹64.67100₹646.71
50₹49.35140₹2,467.57
250₹39.30584₹9,826.46
500₹36.13566₹18,067.83
1,000₹33.50130₹33,501.30
2,500₹30.68913₹76,722.82
5,000₹28.97581₹1,44,879.05
Manufacturers Standard Package