330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 373mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41866C5337M000

DigiKey Part Number
495-B41866C5337M000-ND
Manufacturer
Manufacturer Product Number
B41866C5337M000
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 373mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
B41866C5337M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
373mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
450 mA @ 100 kHz
Impedance
336 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,252
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹94.12000₹94.12
10₹59.82500₹598.25
50₹45.51200₹2,275.60
100₹40.97390₹4,097.39
500₹33.16304₹16,581.52
1,000₹30.70106₹30,701.06
3,000₹27.62344₹82,870.32
5,000₹26.47265₹1,32,363.25
Manufacturers Standard Package