
B41866C5337M008 | |
|---|---|
DigiKey Part Number | 495-B41866C5337M008TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B41866C5337M008 |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 373mOhm @ 10kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B41866C5337M008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 373mOhm @ 10kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 336 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | ₹27.46782 | ₹2,47,210.38 |