330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 110mOhm @ 100kHz 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41866C6337M000

DigiKey Part Number
495-B41866C6337M000-ND
Manufacturer
Manufacturer Product Number
B41866C6337M000
Description
CAP ALUM 330UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 110mOhm @ 100kHz 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
B41866C6337M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
110mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
1.105 A @ 100 kHz
Impedance
104 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,403
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹138.85000₹138.85
10₹89.83100₹898.31
50₹69.40500₹3,470.25
350₹53.91209₹18,869.23
700₹50.06617₹35,046.32
1,050₹48.12391₹50,530.11
2,800₹44.21343₹1,23,797.60
5,250₹42.19657₹2,21,531.99
Manufacturers Standard Package