470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 134mOhm @ 10kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41866C7477M008

DigiKey Part Number
495-B41866C7477M008TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B41866C7477M008
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 134mOhm @ 10kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
B41866C7477M008 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
134mOhm @ 10kHz
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
875 mA @ 100 kHz
Impedance
127 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in INR
Tape & Box (TB)
QuantityUnit PriceExt Price
6,000₹39.42638₹2,36,558.28