
B41866D6108M000 | |
|---|---|
DigiKey Part Number | 495-B41866D6108M000-ND |
Manufacturer | |
Manufacturer Product Number | B41866D6108M000 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 39mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B41866D6108M000 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 2.454 A @ 100 kHz |
Part Status Active | Impedance 37 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 39mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹266.51000 | ₹266.51 |
| 10 | ₹178.17200 | ₹1,781.72 |
| 50 | ₹141.54960 | ₹7,077.48 |
| 150 | ₹124.15480 | ₹18,623.22 |
| 600 | ₹108.36600 | ₹65,019.60 |
| 1,050 | ₹103.47550 | ₹1,08,649.27 |
| 2,550 | ₹97.61325 | ₹2,48,913.79 |