
B41888C5188M000 | |
|---|---|
DigiKey Part Number | 495-6059-ND |
Manufacturer | |
Manufacturer Product Number | B41888C5188M000 |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 29mOhm @ 10kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41888C5188M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 29mOhm @ 10kHz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 2.53 A @ 100 kHz | |
Impedance | 26 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹208.74000 | ₹208.74 |
| 10 | ₹138.00800 | ₹1,380.08 |
| 50 | ₹108.46860 | ₹5,423.43 |
| 250 | ₹89.20136 | ₹22,300.34 |
| 500 | ₹83.13496 | ₹41,567.48 |
| 1,000 | ₹78.09360 | ₹78,093.60 |
| 2,500 | ₹72.71676 | ₹1,81,791.90 |
| 5,000 | ₹71.15236 | ₹3,55,761.80 |