330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 116mOhm @ 10kHz 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41888C5337M008

DigiKey Part Number
495-B41888C5337M008TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B41888C5337M008
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 116mOhm @ 10kHz 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B41888C5337M008 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
116mOhm @ 10kHz
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
900 mA @ 100 kHz
Impedance
101 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in INR
Tape & Box (TB)
QuantityUnit PriceExt Price
9,000₹20.63977₹1,85,757.93