
B41896C5278M002 | |
|---|---|
DigiKey Part Number | 495-B41896C5278M002-ND |
Manufacturer | |
Manufacturer Product Number | B41896C5278M002 |
Description | CAP ALUM 2700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 23mOhm @ 10kHz 7000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B41896C5278M002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 23mOhm @ 10kHz | |
Lifetime @ Temp. | 7000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 3.16 A @ 100 kHz | |
Impedance | 22 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹145.89604 | ₹4,37,688.12 |