
B43509A2228M000 | |
|---|---|
DigiKey Part Number | B43509A2228M000-ND |
Manufacturer | |
Manufacturer Product Number | B43509A2228M000 |
Description | CAP ALUM 2200UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 60mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.36 A @ 100 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 60mOhm @ 100Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,290.06000 | ₹1,290.06 |
| 10 | ₹943.30400 | ₹9,433.04 |
| 60 | ₹787.69367 | ₹47,261.62 |
| 120 | ₹744.87267 | ₹89,384.72 |
| 540 | ₹713.02369 | ₹3,85,032.79 |