Parametric Equivalent
Parametric Equivalent

B43509A2337M062 | |
|---|---|
DigiKey Part Number | 495-B43509A2337M062-ND |
Manufacturer | |
Manufacturer Product Number | B43509A2337M062 |
Description | SNAP-IN 330UF 200V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 110mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.12 A @ 100 Hz |
Part Status Active | Impedance 430 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 110mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43509A2337M002 | TDK | 0 | 495-B43509A2337M002-ND | ₹193.29363 | Parametric Equivalent |
| MAL225912331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225912331E3-ND | ₹250.50703 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | ₹190.83931 | ₹1,22,137.16 |

