
B43512B9278M000 | |
|---|---|
DigiKey Part Number | 495-B43512B9278M000-ND |
Manufacturer | |
Manufacturer Product Number | B43512B9278M000 |
Description | CAP ALUM 2700UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 50mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 8.36 A @ 100 Hz | |
Impedance | 80 mOhms | |
Lead Spacing | 0.984" (25.00mm) | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 3.228" (82.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 5 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | ₹3,194.95688 | ₹3,57,835.17 |