
B43545A9687M007 | |
|---|---|
DigiKey Part Number | B43545A9687M007-ND |
Manufacturer | |
Manufacturer Product Number | B43545A9687M007 |
Description | CAP ALUM 680UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 90mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.33 A @ 100 Hz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |