
B43545B5397M000 | |
|---|---|
DigiKey Part Number | 495-75600-ND |
Manufacturer | |
Manufacturer Product Number | B43545B5397M000 |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 230mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 230mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.39 A @ 100 Hz | |
Impedance | 360 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,347.47000 | ₹1,347.47 |
| 10 | ₹988.61000 | ₹9,886.10 |
| 60 | ₹827.58483 | ₹49,655.09 |
| 120 | ₹783.28267 | ₹93,993.92 |
| 540 | ₹754.55637 | ₹4,07,460.44 |