
B43634B5157M000 | |
|---|---|
DigiKey Part Number | 495-B43634B5157M000-ND |
Manufacturer | |
Manufacturer Product Number | B43634B5157M000 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 700mOhm @ 100Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100Hz | |
Lifetime @ Temp. | 8000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.19 A @ 100 Hz | |
Impedance | 1.1 Ohms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹684.92000 | ₹684.92 |
| 10 | ₹483.16900 | ₹4,831.69 |
| 50 | ₹399.65620 | ₹19,982.81 |
| 130 | ₹364.62962 | ₹47,401.85 |
| 520 | ₹327.37675 | ₹1,70,235.91 |
| 1,040 | ₹325.90549 | ₹3,38,941.71 |