
B43643E2228M050 | |
|---|---|
DigiKey Part Number | 495-B43643E2228M050-ND |
Manufacturer | |
Manufacturer Product Number | B43643E2228M050 |
Description | CAP ALUM 250V POLAR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 60mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43643E2228M050 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.32 A @ 100 Hz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 2.067" (52.50mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,663.38000 | ₹1,663.38 |
| 10 | ₹1,234.77300 | ₹12,347.73 |
| 60 | ₹1,042.50833 | ₹62,550.50 |
| 120 | ₹989.59850 | ₹1,18,751.82 |
| 540 | ₹973.28148 | ₹5,25,572.00 |