
B43888G4226M000 | |
|---|---|
DigiKey Part Number | 495-B43888G4226M000-ND |
Manufacturer | |
Manufacturer Product Number | B43888G4226M000 |
Description | CAP ALUM 22UF 20% 350V TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43888G4226M000 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 730 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹170.12000 | ₹170.12 |
| 10 | ₹110.95500 | ₹1,109.55 |
| 50 | ₹86.43880 | ₹4,321.94 |
| 100 | ₹78.68900 | ₹7,868.90 |
| 500 | ₹65.34232 | ₹32,671.16 |
| 1,000 | ₹61.14230 | ₹61,142.30 |
| 3,000 | ₹55.89416 | ₹1,67,682.48 |
| 6,000 | ₹54.05027 | ₹3,24,301.62 |