
B43890A5476M000 | |
|---|---|
DigiKey Part Number | 495-B43890A5476M000-ND |
Manufacturer | |
Manufacturer Product Number | B43890A5476M000 |
Description | CAP ALUM 47UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43890A5476M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 1.147 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹332.67000 | ₹332.67 |
| 10 | ₹225.41700 | ₹2,254.17 |
| 50 | ₹180.78080 | ₹9,039.04 |
| 100 | ₹166.70980 | ₹16,670.98 |
| 500 | ₹142.53730 | ₹71,268.65 |
| 1,000 | ₹134.93612 | ₹1,34,936.12 |
| 2,500 | ₹130.18382 | ₹3,25,459.55 |