



B57164K0472J000 | |
|---|---|
DigiKey Part Number | 495-2082-ND |
Manufacturer | |
Manufacturer Product Number | B57164K0472J000 |
Description | THERM NTC 4.7KOHM 3950K DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k Disc, 5.5mm Dia x 5.0mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57164K0472J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3950K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 450 mW | |
Length - Lead Wire | 1.42" (36.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc, 5.5mm Dia x 5.0mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 5 | ₹56.28400 | ₹281.42 |
| 10 | ₹53.39600 | ₹533.96 |
| 25 | ₹49.87320 | ₹1,246.83 |
| 50 | ₹47.50620 | ₹2,375.31 |
| 100 | ₹45.32570 | ₹4,532.57 |
| 500 | ₹40.95152 | ₹20,475.76 |
| 1,000 | ₹39.32636 | ₹39,326.36 |
| 5,000 | ₹36.05814 | ₹1,80,290.70 |