


B57232V5103F360 | |
|---|---|
DigiKey Part Number | 495-7391-2-ND - Tape & Reel (TR) 495-7391-1-ND - Cut Tape (CT) 495-7391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57232V5103F360 |
Description | THERMISTOR NTC 10KOHM 3380K 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57232V5103F360 Models |
Category | B25/85 3435K |
Manufacturer TDK | B25/100 3455K |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 150 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 10k | Grade Automotive |
Resistance Tolerance ±1% | Qualification AEC-Q200 |
B Value Tolerance ±1% | Package / Case 0402 (1005 Metric) |
B25/50 3380K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 5 | ₹9.31800 | ₹46.59 |
| 10 | ₹8.66600 | ₹86.66 |
| 25 | ₹8.01400 | ₹200.35 |
| 50 | ₹7.54800 | ₹377.40 |
| 100 | ₹7.12870 | ₹712.87 |
| 500 | ₹6.28446 | ₹3,142.23 |
| 1,000 | ₹5.97415 | ₹5,974.15 |
| 5,000 | ₹5.35186 | ₹26,759.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹5.12076 | ₹51,207.60 |
| 20,000 | ₹4.90913 | ₹98,182.60 |
| 30,000 | ₹4.79374 | ₹1,43,812.20 |
| 50,000 | ₹4.65647 | ₹2,32,823.50 |
| 70,000 | ₹4.57077 | ₹3,19,953.90 |
| 1,00,000 | ₹4.48379 | ₹4,48,379.00 |









