


B57330V2103F260 | |
|---|---|
DigiKey Part Number | 495-5816-2-ND - Tape & Reel (TR) 495-5816-1-ND - Cut Tape (CT) 495-5816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57330V2103F260 |
Description | THERMISTOR NTC 10KOHM 3380K 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57330V2103F260 Models |
Category | B25/50 3380K |
Manufacturer TDK | B25/85 3435K |
Series | B25/100 3455K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 180 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±1% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 5 | ₹13.04600 | ₹65.23 |
| 10 | ₹12.20700 | ₹122.07 |
| 25 | ₹11.25680 | ₹281.42 |
| 50 | ₹10.62320 | ₹531.16 |
| 100 | ₹10.05480 | ₹1,005.48 |
| 500 | ₹8.90672 | ₹4,453.36 |
| 1,000 | ₹8.48179 | ₹8,481.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.06863 | ₹28,274.52 |
| 8,000 | ₹6.77148 | ₹54,171.84 |
| 12,000 | ₹6.60937 | ₹79,312.44 |
| 20,000 | ₹6.41670 | ₹1,28,334.00 |
| 28,000 | ₹6.29638 | ₹1,76,298.64 |
| 40,000 | ₹6.17429 | ₹2,46,971.60 |








