


B57332V5103F360 | |
|---|---|
DigiKey Part Number | 495-7392-2-ND - Tape & Reel (TR) 495-7392-1-ND - Cut Tape (CT) 495-7392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57332V5103F360 |
Description | THERMISTOR NTC 10KOHM 3380K 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57332V5103F360 Models |
Category | B25/85 3435K |
Manufacturer TDK | B25/100 3455K |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 180 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 10k | Grade Automotive |
Resistance Tolerance ±1% | Qualification AEC-Q200 |
B Value Tolerance ±1% | Package / Case 0603 (1608 Metric) |
B25/50 3380K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 5 | ₹13.79200 | ₹68.96 |
| 10 | ₹13.04600 | ₹130.46 |
| 25 | ₹12.07680 | ₹301.92 |
| 50 | ₹11.38740 | ₹569.37 |
| 100 | ₹10.78160 | ₹1,078.16 |
| 500 | ₹9.56088 | ₹4,780.44 |
| 1,000 | ₹9.10800 | ₹9,108.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.59629 | ₹30,385.16 |
| 8,000 | ₹7.27957 | ₹58,236.56 |
| 12,000 | ₹7.10683 | ₹85,281.96 |
| 20,000 | ₹6.90145 | ₹1,38,029.00 |
| 28,000 | ₹6.77319 | ₹1,89,649.32 |
| 40,000 | ₹6.64307 | ₹2,65,722.80 |









