Inrush Current Limiter 4 Ohms ±20% 0.827" (21.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57364S0409M000

DigiKey Part Number
495-6657-ND
Manufacturer
Manufacturer Product Number
B57364S0409M000
Description
ICL 4 OHM 20% 21MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 4 Ohms ±20% 0.827" (21.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B57364S0409M000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
4 Ohms
Tolerance
±20%
Diameter
0.827" (21.00mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,391
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹200.35000₹200.35
5₹177.98600₹889.93
10₹169.87800₹1,698.78
25₹159.98160₹3,999.54
50₹153.29100₹7,664.55
250₹139.79764₹34,949.41
500₹134.77864₹67,389.32
1,000₹130.17711₹1,30,177.11
5,000₹120.91219₹6,04,560.95
Manufacturers Standard Package