


B59215P1080A062 | |
|---|---|
DigiKey Part Number | 495-2421-2-ND - Tape & Reel (TR) 495-2421-1-ND - Cut Tape (CT) 495-2421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B59215P1080A062 |
Description | PTC RESET FUSE 80V 65MA 3225 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 80V 65 mA Ih Surface Mount 3225 (8063 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B59215P1080A062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 80V | |
Current - Hold (Ih) (Max) | 65 mA | |
Current - Trip (It) | 135 mA | |
Current - Max | 1 A | |
Resistance - 25°C (Typ) | 25 Ohms | |
Operating Temperature | -40°C ~ 60°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 3225 (8063 Metric) | |
Size / Dimension | 0.315" L x 0.248" W (8.00mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹229.24000 | ₹229.24 |
| 5 | ₹189.91400 | ₹949.57 |
| 10 | ₹175.19000 | ₹1,751.90 |
| 50 | ₹145.33280 | ₹7,266.64 |
| 100 | ₹134.06670 | ₹13,406.67 |
| 250 | ₹120.46340 | ₹30,115.85 |
| 500 | ₹111.04976 | ₹55,524.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹92.58029 | ₹92,580.29 |
| 2,000 | ₹85.25820 | ₹1,70,516.40 |
| 3,000 | ₹81.95709 | ₹2,45,871.27 |
