PTC Thermistor 35 Ohms 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 35 Ohms 4-SMD
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59535T1120A262

DigiKey Part Number
B59535T1120A262-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B59535T1120A262
Description
SENSOR PTC 35OHM 20% 4SMD
Customer Reference
Detailed Description
PTC Thermistor 35 Ohms 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±20%
Manufacturer
TDK
Operating Temperature
-20°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
4-SMD
Resistance @ 25°C
35 Ohms
Supplier Device Package
4-SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.