PTC Thermistor 680 Ohms 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 680 Ohms 0805 (2012 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59721A0130A062

DigiKey Part Number
495-4316-2-ND - Tape & Reel (TR)
495-4316-1-ND - Cut Tape (CT)
495-4316-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B59721A0130A062
Description
SENSOR PTC 680OHM 50% 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 680 Ohms 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B59721A0130A062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 25°C
680 Ohms
Resistance Tolerance
±50%
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,538
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹46.59000₹46.59
5₹41.00200₹205.01
10₹38.76500₹387.65
25₹36.15600₹903.90
50₹34.36700₹1,718.35
100₹32.71760₹3,271.76
500₹29.41136₹14,705.68
1,000₹28.18317₹28,183.17
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹23.77734₹95,109.36
8,000₹22.91537₹1,83,322.96
12,000₹22.44463₹2,69,335.56
20,000₹21.88483₹4,37,696.60
28,000₹21.53512₹6,02,983.36
40,000₹21.18001₹8,47,200.40
Manufacturers Standard Package