


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Resistance @ 25°C | 25 Ohms | |
Resistance Tolerance | ±20% | |
Operating Temperature | -20°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 4-SMD |