PTC Thermistor 7.5 kOhms Disc, 13mm Dia x 7.5mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 7.5 kOhms Disc, 13mm Dia x 7.5mm W
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59758C0110A070

DigiKey Part Number
495-76602-ND
Manufacturer
Manufacturer Product Number
B59758C0110A070
Description
SENSOR PTC 7.5KOHM 33% DISC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
PTC Thermistor 7.5 kOhms Disc, 13mm Dia x 7.5mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Active
Resistance @ 25°C
7.5 kOhms
Resistance Tolerance
±33%
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Disc, 13mm Dia x 7.5mm W
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹365.29000₹365.29
5₹303.22800₹1,516.14
10₹279.83800₹2,798.38
50₹232.14500₹11,607.25
100₹214.12280₹21,412.28
250₹192.33216₹48,083.04
500₹177.24910₹88,624.55
1,000₹163.26001₹1,63,260.01
5,000₹153.11615₹7,65,580.75
Manufacturers Standard Package