PTC Thermistor 3.7 Ohms Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 3.7 Ohms Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59830C0160A070

DigiKey Part Number
495-76377-ND
Manufacturer
Manufacturer Product Number
B59830C0160A070
Description
SENSOR PTC 3.7OHM 25% DISC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
PTC Thermistor 3.7 Ohms Disc
Datasheet
 Datasheet
EDA/CAD Models
B59830C0160A070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Active
Resistance @ 25°C
3.7 Ohms
Resistance Tolerance
±25%
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Disc
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹287.01000₹287.01
5₹237.81000₹1,189.05
10₹219.36000₹2,193.60
50₹181.99220₹9,099.61
100₹167.86530₹16,786.53
250₹150.80848₹37,702.12
500₹138.99996₹69,499.98
1,000₹128.05061₹1,28,050.61
5,000₹117.15810₹5,85,790.50
Manufacturers Standard Package