


B59873C0120A570 | |
|---|---|
DigiKey Part Number | B59873C0120A570-ND |
Manufacturer | |
Manufacturer Product Number | B59873C0120A570 |
Description | SENSOR PTC 45OHM 20% DISC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 45 Ohms Disc 9mm |
Datasheet | Datasheet |
EDA/CAD Models | B59873C0120A570 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 45 Ohms | |
Resistance Tolerance | ±20% | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Disc 9mm | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹157.48000 | ₹157.48 |
| 5 | ₹130.64600 | ₹653.23 |
| 10 | ₹120.58300 | ₹1,205.83 |
| 50 | ₹100.04440 | ₹5,002.22 |
| 100 | ₹92.30070 | ₹9,230.07 |
| 250 | ₹82.94300 | ₹20,735.75 |
| 500 | ₹76.47216 | ₹38,236.08 |
| 1,000 | ₹70.47564 | ₹70,475.64 |
| 5,000 | ₹60.68738 | ₹3,03,436.90 |