
B65517W0000R087 | |
|---|---|
DigiKey Part Number | 495-B65517W0000R087-ND |
Manufacturer | |
Manufacturer Product Number | B65517W0000R087 |
Description | FERRITE CORE N87 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core Type Length Width 0.366" (9.30mm) Diameter 0.106" (2.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65517W0000R087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Supplier Device Package | P 9 x 5 | |
Material | N87 | |
Diameter | 0.366" (9.30mm) | |
Tolerance | - | |
Gap | - | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 1.13 | |
Effective Length (le) mm | 13.4 | |
Effective Area (Ae) mm² | 11.9 | |
Minimum Core Cross Section (Amin) mm² | 9.3 | |
Effective Magnetic Volume (Ve) mm³ | 159.0 | |
Finish | Uncoated | |
Height | 0.106" (2.70mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹175.19000 | ₹175.19 |
| 10 | ₹121.32800 | ₹1,213.28 |
| 25 | ₹103.69720 | ₹2,592.43 |
| 50 | ₹91.54600 | ₹4,577.30 |
| 100 | ₹80.27040 | ₹8,027.04 |
| 250 | ₹66.55716 | ₹16,639.29 |
| 500 | ₹64.33376 | ₹32,166.88 |


