
B72207S0140K111 | |
|---|---|
DigiKey Part Number | 495-6560-2-ND - Tape & Reel (TR) 495-6560-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S0140K111 |
Description | VARISTOR 22V 250A DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 250 A | |
Energy | 0.9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2300 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹20.40800 | ₹204.08 |
| 25 | ₹18.15280 | ₹453.82 |
| 100 | ₹15.61800 | ₹1,561.80 |
| 250 | ₹14.40656 | ₹3,601.64 |
| 500 | ₹13.68156 | ₹6,840.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹12.14400 | ₹18,216.00 |
| 3,000 | ₹11.72653 | ₹35,179.59 |
| 4,500 | ₹11.51717 | ₹51,827.26 |
| 7,500 | ₹11.28545 | ₹84,640.88 |
| 10,500 | ₹11.15002 | ₹1,17,075.21 |
| 15,000 | ₹11.01974 | ₹1,65,296.10 |