
B72207S0251K111 | |
|---|---|
DigiKey Part Number | 495-6568-2-ND - Tape & Reel (TR) 495-6568-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S0251K111 |
Description | VARISTOR 390V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 1.2 kA | |
Energy | 19J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 65 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹17.61200 | ₹176.12 |
| 25 | ₹15.58080 | ₹389.52 |
| 100 | ₹13.37220 | ₹1,337.22 |
| 250 | ₹12.31548 | ₹3,078.87 |
| 500 | ₹11.67994 | ₹5,839.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹10.59804 | ₹10,598.04 |
| 2,000 | ₹10.18849 | ₹20,376.98 |
| 3,000 | ₹9.98364 | ₹29,950.92 |
| 5,000 | ₹9.75620 | ₹48,781.00 |
| 7,000 | ₹9.62319 | ₹67,362.33 |
| 10,000 | ₹9.49537 | ₹94,953.70 |
| 25,000 | ₹9.22016 | ₹2,30,504.00 |
| 50,000 | ₹9.05429 | ₹4,52,714.50 |
| 1,00,000 | ₹8.93421 | ₹8,93,421.00 |