360 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
360 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Varistor 7mm Series

B72207S2231K101

DigiKey Part Number
495-76189-ND
Manufacturer
Manufacturer Product Number
B72207S2231K101
Description
VARISTOR 360V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
360 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
EDA/CAD Models
B72207S2231K101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
230 V
Maximum DC Volts
300 V
Varistor Voltage (Min)
324 V
Varistor Voltage (Typ)
360 V
Varistor Voltage (Max)
396 V
Current - Surge
1.75 kA
Energy
23J
Number of Circuits
1
Capacitance @ Frequency
130 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,134
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹22.36000₹22.36
10₹15.46900₹154.69
25₹13.67960₹341.99
100₹11.71350₹1,171.35
250₹10.77976₹2,694.94
500₹10.21692₹5,108.46
1,000₹9.75191₹9,751.91
3,000₹9.17820₹27,534.60
5,000₹8.96598₹44,829.90
Manufacturers Standard Package