
B72210S0321K551 | |
|---|---|
DigiKey Part Number | 495-6585-2-ND - Tape & Reel (TR) 495-6585-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0321K551 |
Description | VARISTOR 510V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer TDK | Current - Surge 2.5 kA |
Series | Energy 50J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 185 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 510 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹27.76900 | ₹277.69 |
| 25 | ₹24.75040 | ₹618.76 |
| 100 | ₹21.42350 | ₹2,142.35 |
| 250 | ₹19.83372 | ₹4,958.43 |
| 500 | ₹18.87202 | ₹9,436.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹16.20411 | ₹16,204.11 |
| 2,000 | ₹15.62031 | ₹31,240.62 |
| 3,000 | ₹15.32785 | ₹45,983.55 |
| 5,000 | ₹15.00388 | ₹75,019.40 |
| 7,000 | ₹14.81444 | ₹1,03,701.08 |
| 10,000 | ₹14.63235 | ₹1,46,323.50 |