
B72210S0350K551 | |
|---|---|
DigiKey Part Number | 495-B72210S0350K551TR-ND - Tape & Reel (TR) 495-B72210S0350K551CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0350K551 |
Description | VARISTOR 56V 500A DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 500 A | |
Energy | 5.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2400 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹32.33600 | ₹323.36 |
| 25 | ₹28.85040 | ₹721.26 |
| 100 | ₹25.03910 | ₹2,503.91 |
| 250 | ₹23.22196 | ₹5,805.49 |
| 500 | ₹22.12422 | ₹11,062.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹18.61173 | ₹27,917.60 |
| 3,000 | ₹18.01627 | ₹54,048.81 |
| 4,500 | ₹17.71818 | ₹79,731.81 |
| 7,500 | ₹17.38801 | ₹1,30,410.08 |
| 10,500 | ₹17.19495 | ₹1,80,546.97 |
| 15,000 | ₹17.00930 | ₹2,55,139.50 |