
B72214Q0131K101 | |
|---|---|
DigiKey Part Number | B72214Q0131K101-ND |
Manufacturer | |
Manufacturer Product Number | B72214Q0131K101 |
Description | VARISTOR 205V 8KA RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 205 V 8 kA Varistor 1 Circuit Through Hole Radial |
Datasheet | Datasheet |
EDA/CAD Models | B72214Q0131K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 8 kA | |
Energy | 75J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1300 pF @ 1 kHz | |
Operating Temperature | -45°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹54.57842 | ₹1,63,735.26 |