
B72214S0441K101 | |
|---|---|
DigiKey Part Number | 495-5947-ND |
Manufacturer | |
Manufacturer Product Number | B72214S0441K101 |
Description | VARISTOR 715V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 715 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214S0441K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 440 V | |
Maximum DC Volts | 585 V | |
Varistor Voltage (Min) | 643.5 V | |
Varistor Voltage (Typ) | 715 V | |
Varistor Voltage (Max) | 786.5 V | |
Current - Surge | 4.5 kA | |
Energy | 95J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 275 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 10 | ₹41.84100 | ₹418.41 |
| 25 | ₹37.57240 | ₹939.31 |
| 100 | ₹32.84810 | ₹3,284.81 |
| 350 | ₹29.89674 | ₹10,463.86 |
| 700 | ₹28.65736 | ₹20,060.15 |
| 1,050 | ₹28.03656 | ₹29,438.39 |
| 2,800 | ₹26.79796 | ₹75,034.29 |
| 5,250 | ₹26.16574 | ₹1,37,370.14 |