
B72220Q0151K101 | |
|---|---|
DigiKey Part Number | 495-B72220Q0151K101-ND |
Manufacturer | |
Manufacturer Product Number | B72220Q0151K101 |
Description | VARISTOR 240V 15KA RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 V 15 kA Varistor 1 Circuit Through Hole Radial |
Datasheet | Datasheet |
EDA/CAD Models | B72220Q0151K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 15 kA | |
Energy | 120J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2000 pF @ 1 kHz | |
Operating Temperature | -45°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹153.76000 | ₹153.76 |
| 10 | ₹112.84800 | ₹1,128.48 |
| 25 | ₹102.61640 | ₹2,565.41 |
| 100 | ₹91.36890 | ₹9,136.89 |
| 250 | ₹85.99948 | ₹21,499.87 |
| 500 | ₹82.76408 | ₹41,382.04 |
| 1,000 | ₹80.09989 | ₹80,099.89 |
| 2,500 | ₹77.28698 | ₹1,93,217.45 |
| 5,000 | ₹75.59248 | ₹3,77,962.40 |
