
B72220S0250K151 | |
|---|---|
DigiKey Part Number | 495-B72220S0250K151TR-ND - Tape & Reel (TR) 495-B72220S0250K151CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72220S0250K151 |
Description | VARISTOR 39V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 2 kA | |
Energy | 22J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 11100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹102.50000 | ₹102.50 |
| 10 | ₹74.08300 | ₹740.83 |
| 25 | ₹66.87040 | ₹1,671.76 |
| 100 | ₹58.96810 | ₹5,896.81 |
| 250 | ₹55.19592 | ₹13,798.98 |
| 500 | ₹52.92220 | ₹26,461.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹45.75153 | ₹45,751.53 |
| 2,000 | ₹44.37098 | ₹88,741.96 |
| 3,000 | ₹43.67938 | ₹1,31,038.14 |
| 5,000 | ₹42.91271 | ₹2,14,563.55 |
| 7,000 | ₹42.46513 | ₹2,97,255.91 |
| 10,000 | ₹42.03416 | ₹4,20,341.60 |